The XC3S50A-5TQ144C is a Field Programmable Gate Array from Xilinx. It has 144 terminals in a quad terminal position and operates over a temperature range of 0°C to 85°C. The device requires a supply voltage between 1.14V and 1.26V. It has 101 outputs and 108 inputs, with a maximum clock frequency of 770 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S50A-5TQ144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 101 |
| Clock Frequency-Max | 770 |
| Number of Inputs | 108 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S50A-5TQ144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.