
Field Programmable Gate Array (FPGA) featuring 176 CLBs and 50,000 gates, operating at a maximum clock frequency of 667 MHz. This CMOS device offers 108 inputs and 101 outputs, with a nominal supply voltage of 1.2V (1.14V to 1.26V). Packaged in a 144-terminal TQFP (20 x 20 mm), it supports an operating temperature range of 0°C to 85°C.
Xilinx XC3S50AN-4TQG144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 101 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 108 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S50AN-4TQG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.