The XC3S700A-4FG400C is a 400-pin field-programmable gate array from Xilinx, operating within a supply voltage range of 1.14 to 1.26V. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is packaged in a S-PBGA-B400 package, measuring 21mm in width and 21mm in length. It has 248 outputs and 311 inputs, with a maximum clock frequency of 667 MHz.
Sign in to ask questions about the Xilinx XC3S700A-4FG400C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S700A-4FG400C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Pin Count | 400 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 248 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 311 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S700A-4FG400C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.