The XC3S700A-4FG400I is a field-programmable gate array (FPGA) from Xilinx, featuring a 1.2V supply voltage and a maximum clock frequency of 667MHz. It has 400 terminals, with 248 outputs and 311 inputs, and is packaged in a 21mm x 21mm FBGA-400 package. The FPGA operates over a temperature range of -40 to 100 degrees Celsius, making it suitable for industrial applications.
Sign in to ask questions about the Xilinx XC3S700A-4FG400I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S700A-4FG400I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Pin Count | 400 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 248 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 311 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S700A-4FG400I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.