The XC3S700A-4FT256C is a 256-terminal field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and is supplied with a voltage between 1.14 and 1.26 volts. The device is packaged in a 17x17mm S-PBGA-B256 package with 256 pins positioned on the bottom. It features 148 outputs and 161 inputs, with a maximum clock frequency of 667 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S700A-4FT256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 148 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 161 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S700A-4FT256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.