The XC3S700A-4FT256I is a 256-pin field programmable gate array (FPGA) from Xilinx, designed for industrial-grade applications. It operates within a temperature range of -40°C to 100°C and is supplied with a nominal voltage of 1.2V. The device features 148 outputs and 161 inputs, with a maximum clock frequency of 667 MHz. It is packaged in a 17mm x 17mm FTBGA-256 package with terminals positioned on the bottom.
Sign in to ask questions about the Xilinx XC3S700A-4FT256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S700A-4FT256I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 148 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 161 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S700A-4FT256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.