The XC3S700A-5FTG256C is a 256-pin field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and is supplied with a voltage between 1.14V and 1.26V. The device has 256 terminals and 148 outputs, with a maximum clock frequency of 770 MHz. It is packaged in a 17mm x 17mm S-PBGA-B256 package with terminals on the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S700A-5FTG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 148 |
| Clock Frequency-Max | 770 |
| Number of Inputs | 161 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S700A-5FTG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.