The XC3S700AN-4FG484I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 484 terminals and a maximum operating temperature of 100°C. It has a JEDEC package code of S-PBGA-B484 and measures 23mm in width and length. The device operates within a supply voltage range of 1.14 to 1.26V and has 288 outputs and 372 inputs. It can handle a maximum clock frequency of 667 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S700AN-4FG484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 372 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S700AN-4FG484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.