High-performance Field Programmable Gate Array (FPGA) featuring 1472 CLBs and 700,000 gates. Operates at a maximum clock frequency of 667 MHz with a nominal supply voltage of 1.2V. This CMOS device offers 288 outputs and 372 inputs, housed in a 484-terminal PBGA package measuring 23 x 23 mm. Suitable for operation within a temperature range of 0°C to 85°C.
Sign in to ask questions about the Xilinx XC3S700AN-4FGG484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S700AN-4FGG484C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 372 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S700AN-4FGG484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.