The XC3SD1800A-4FG676I is a 676-pin field-programmable gate array from Xilinx, packaged in an S-PBGA-B676 package. It operates within a supply voltage range of 1.14 to 1.26 volts and has a maximum clock frequency of 250 MHz. The device has 409 outputs and 519 inputs. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Sign in to ask questions about the Xilinx XC3SD1800A-4FG676I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3SD1800A-4FG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 409 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 519 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3SD1800A-4FG676I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.