The XC3SD1800A-5CS484C is a Field Programmable Gate Array (FPGA) with a commercial extended temperature range of 0 to 85 degrees Celsius. It has 484 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B484. The device operates at a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. It features 249 outputs and 309 inputs, with a maximum clock frequency of 280MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3SD1800A-5CS484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Pin Count | 484 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 249 |
| Clock Frequency-Max | 280 |
| Number of Inputs | 309 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3SD1800A-5CS484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.