The XC3SD1800A-5FGG676C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 676-pin Lead Free, Fine Pitch Ball Grid Array (FBGA). It operates over a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. The device features 409 outputs and 519 inputs, with a maximum clock frequency of 280 MHz.
Xilinx XC3SD1800A-5FGG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 409 |
| Clock Frequency-Max | 280 |
| Number of Inputs | 519 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3SD1800A-5FGG676C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.