The XC3SD3400A-4CS484LI is a Field Programmable Gate Array from Xilinx, featuring a 484-pin CSBGA package. It operates within a supply voltage range of 1.14 to 1.26V and supports a maximum clock frequency of 250MHz. This device has 309 input terminals and 249 output terminals, making it suitable for complex digital circuit applications.
Sign in to ask questions about the Xilinx XC3SD3400A-4CS484LI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3SD3400A-4CS484LI technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Pin Count | 484 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 249 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 309 |
| RoHS | No |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3SD3400A-4CS484LI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.