The XC3SD3400A-4FG676I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 676 terminals on the bottom of a 27x27mm S-PBGA-B676 package. It operates within a supply voltage range of 1.14 to 1.26V and supports clock frequencies up to 250MHz. This device has 409 outputs and 469 inputs, making it suitable for various digital signal processing applications.
Sign in to ask questions about the Xilinx XC3SD3400A-4FG676I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3SD3400A-4FG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 409 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 469 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3SD3400A-4FG676I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.