High-performance Field Programmable Gate Array (FPGA) featuring 5968 CLBs and 3,400,000 system gates. Operates at a maximum clock frequency of 250 MHz with a supply voltage range of 1.14V to 1.26V, nominal 1.2V. This CMOS device offers 469 inputs and 409 outputs, housed in a 676-terminal PBGA package (27mm x 27mm). Suitable for commercial extended temperature ranges from 0°C to 85°C.
Sign in to ask questions about the Xilinx XC3SD3400A-4FGG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3SD3400A-4FGG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 409 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 469 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3SD3400A-4FGG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.