The XC3SD3400A-5CSG484C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 484-pin Lead Free, CSBGA package. It operates over a commercial extended temperature range of 0 to 85 degrees Celsius. The device has 309 inputs and 249 outputs, and can operate at a maximum clock frequency of 280 MHz. It is powered by a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.14V and 1.26V, respectively.
Sign in to ask questions about the Xilinx XC3SD3400A-5CSG484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3SD3400A-5CSG484C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Pin Count | 484 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 249 |
| Clock Frequency-Max | 280 |
| Number of Inputs | 309 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3SD3400A-5CSG484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.