The XC4002A-5VQ100C is a 100-pin quad VQFP field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and has a maximum clock frequency of 133.3 MHz. The device is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The FPGA has 64 inputs and 64 outputs, and is packaged in a plastic VQFP-100.
Xilinx XC4002A-5VQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 64 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 64 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.