Xilinx XC4002XL-09PC84I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Supply Voltage-Nom | 3.3 |
| Number of Outputs | 64 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 64 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4002XL-09PC84I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.