This 100-terminal field programmable gate array operates between 0 and 85 degrees Celsius. It is supplied with a nominal voltage of 3.3V, a minimum of 3V, and a maximum of 3.6V. The device features 64 inputs and 64 outputs, with a maximum clock frequency of 166 MHz.
Xilinx XC4002XL-3VQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 64 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 64 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4002XL-3VQ100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.