This Xilinx XC4003-4PC84C Field Programmable Gate Array is a 84-pin device with a maximum operating temperature of 85°C and a supply voltage of 5V. It has 61 inputs and 61 outputs, with a maximum clock frequency of 133.3 MHz. The device is packaged in a 84-pin plastic LCC package and is suitable for use in a variety of applications.
Xilinx XC4003-4PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 61 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 61 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.