Field Programmable Gate Array, 100 CLBs, 2500 Gates, 133.3MHz, 238-Cell, CMOS, PQFP100, PLASTIC, QFP-100
Xilinx XC4003-4PQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 77 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 77 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.