The XC4003-6PC84C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in an 84-pin LCC package. It operates over a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has 84 terminals and 61 inputs and outputs.
Sign in to ask questions about the Xilinx XC4003-6PC84C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4003-6PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 61 |
| Clock Frequency-Max | 90.9 |
| Number of Inputs | 61 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4003-6PC84C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.