The XC4003-6PQ100C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 100-pin quad flat package with a 14mm width and 20mm length. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has 77 inputs and 77 outputs, with a maximum clock frequency of 90.9 MHz.
Sign in to ask questions about the Xilinx XC4003-6PQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4003-6PQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 77 |
| Clock Frequency-Max | 90.9 |
| Number of Inputs | 77 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4003-6PQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.