This 100-pin field-programmable gate array (FPGA) is designed for industrial-grade applications. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The device features a maximum clock frequency of 90.9 MHz and has 77 inputs and 77 outputs.
Xilinx XC4003-6PQ100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 77 |
| Clock Frequency-Max | 90.9 |
| Number of Inputs | 77 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.