The XC4003A-6PC84I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in an 84-pin LCC package. It operates over an industrial temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features 61 inputs and 61 outputs, with a maximum clock frequency of 90.9 MHz.
Xilinx XC4003A-6PC84I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 61 |
| Clock Frequency-Max | 90.9 |
| Number of Inputs | 61 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.