Field Programmable Gate Array, 100 CLBs, 2000 Gates, 166MHz, 100-Cell, CMOS, PQCC84, PLASTIC, LCC-84
Xilinx XC4003E-1PC84I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 80 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.