The XC4003E-2PG120C is a 120-pin HPGA field-programmable gate array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 120 terminals and is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. It features 80 inputs and 80 outputs, and can operate at a maximum clock frequency of 125MHz.
Xilinx XC4003E-2PG120C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P120 |
| Width | 34.544 |
| Length | 34.544 |
| Pin Count | 120 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 80 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4003E-2PG120C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.