The XC4003E-2PQ100C is a 100-pin QFP field programmable gate array with a temperature range of 0 to 85°C and a supply voltage of 4.75 to 5.25V. It has 80 inputs and 80 outputs, with a maximum clock frequency of 125 MHz. The device is packaged in a 14mm x 20mm QFP100 package with a 0.7mm x 0.9mm pitch.
Sign in to ask questions about the Xilinx XC4003E-2PQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4003E-2PQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 80 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4003E-2PQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.