The XC4003E-3PC84C is a quad 84-pin LCC field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and is powered by a supply voltage between 4.75 and 5.25 volts. The device has a maximum clock frequency of 125 MHz. It is designed with 84 terminals and has a JEDEC package code of S-PQCC-J84, measuring 29.3116mm in width and length. The XC4003E-3PC84C is suitable for use in a variety of applications requiring high-performance digital logic and signal processing.
Xilinx XC4003E-3PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 80 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4003E-3PC84C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.