The XC4003E-3PC84I is a quad 84-pin LCC field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 125MHz. The device features 80 inputs and 80 outputs. It is packaged in a plastic LCC-84 package with dimensions of 29.3116mm in width and length.
Xilinx XC4003E-3PC84I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 80 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4003E-3PC84I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.