The XC4003E-3PG120M is a 120-terminal field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device has 80 outputs and 80 inputs, with a maximum clock frequency of 125MHz. It is packaged in a CERAMIC PGA-120 format, suitable for high-density applications.
Xilinx XC4003E-3PG120M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 120 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P120 |
| Width | 34.544 |
| Length | 34.544 |
| Pin Count | 120 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 80 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.