The XC4003E-3PQ100C is a 100-pin QFP Field Programmable Gate Array (FPGA) from Xilinx. It operates over a temperature range of 0 to 85°C and is powered by a supply voltage of 4.75 to 5.25V. The device features 100 terminals, with 80 inputs and 80 outputs, and a maximum clock frequency of 125 MHz. It is packaged in a 14x20mm QFP100 package.
Sign in to ask questions about the Xilinx XC4003E-3PQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4003E-3PQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 80 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4003E-3PQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.