The XC4003E-3PQ100I is a 100-pin quad field programmable gate array (FPGA) from Xilinx. It operates at a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The device has 80 inputs and 80 outputs, and can operate at a maximum clock frequency of 125MHz. The FPGA is packaged in a 100-pin quad flat package (QFP) measuring 14mm in width and 20mm in length.
Xilinx XC4003E-3PQ100I technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 80 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4003E-3PQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.