The XC4003E-4PG120I is a 120-terminal field-programmable gate array from Xilinx. It operates at a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has 80 outputs and 80 inputs, with a maximum clock frequency of 111MHz. It is packaged in a CERAMIC PGA-120 package, measuring 34.544mm in width and length.
Sign in to ask questions about the Xilinx XC4003E-4PG120I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4003E-4PG120I technical specifications.
| Number of Terminals | 120 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P120 |
| Width | 34.544 |
| Length | 34.544 |
| Pin Count | 120 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 80 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4003E-4PG120I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.