The XC4003E-4VQ100I is a 100-pin quad flat package field programmable gate array from Xilinx. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 111 MHz. The device has 80 inputs and 80 outputs. It is available in a 14x14mm package with a pin count of 100.
Xilinx XC4003E-4VQ100I technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 80 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4003E-4VQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.