Field Programmable Gate Array, 100 CLBs, 2500 Gates, 90.9MHz, 238-Cell, CMOS, PQFP208, PLASTIC, QFP-208
Checking distributor stock and pricing after the page loads.
Xilinx XC4003H-6PQ208I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 90.9 |
| Number of Inputs | 160 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.