The XC4004A-6TQ144I is a field programmable gate array (FPGA) with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G144. The device has a width and length of 20mm and a pin count of 144. It operates within a supply voltage range of 4.5 to 5.5 volts and has 96 outputs and 96 inputs. The XC4004A-6TQ144I is suitable for industrial applications.
Xilinx XC4004A-6TQ144I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 96 |
| Clock Frequency-Max | 90.9 |
| Number of Inputs | 96 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.