The XC4005-10PG156B is a Field Programmable Gate Array (FPGA) with 156 terminals. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device meets the MIL-STD-883 Class B screening level. Its package type is a PGA with a width and length of 42.164mm.
Xilinx XC4005-10PG156B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 156 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P156 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 156 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | MIL-STD-883 Class B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.