The XC4005-4PC84C is a field programmable gate array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 84 terminals and is packaged in a plastic LCC-84 package. It requires a supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The XC4005-4PC84C has a maximum clock frequency of 133.3 MHz and supports 112 inputs and 112 outputs.
Xilinx XC4005-4PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 112 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.