The XC4005-4PQ160C is a 160-pin quad QFP field-programmable gate array from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 112 inputs and 112 outputs, and can operate at a maximum clock frequency of 133.3 MHz. It is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The package type is plastic quad flat package, QFP-160.
Xilinx XC4005-4PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 112 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.