The XC4005-5PG156C is a 5V field programmable gate array with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 156 terminals and a perpendicular terminal position. The device is packaged in a PGA156, 16X16 configuration. It operates within a supply voltage range of 4.75V to 5.25V and has 112 outputs and 112 inputs. The clock frequency is maximized at 133.3 MHz.
Xilinx XC4005-5PG156C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 156 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P156 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 156 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 112 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.