The XC4005-5PQ160C is a Field Programmable Gate Array (FPGA) from Xilinx, operating within a temperature range of 0 to 85 degrees Celsius. It features 160 terminals in a quad terminal position, with a JEDEC package code of S-PQFP-G160. The device requires a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. It has 112 outputs and 112 inputs, with a maximum clock frequency of 133.3 MHz.
Sign in to ask questions about the Xilinx XC4005-5PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4005-5PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 112 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005-5PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.