The XC4005-5PQ160I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 160 terminals in a quad terminal position. It operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The device requires a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. It has 112 inputs and 112 outputs, with a maximum clock frequency of 133.3 MHz. The XC4005-5PQ160I is packaged in a plastic quad flat pack (QFP) with 160 pins, measuring 28mm in width and length.
Xilinx XC4005-5PQ160I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 112 |
| RoHS | No |
| Eccn Code | 3A001.A.7 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.