The XC4005-5PQ208C is a Field Programmable Gate Array (FPGA) from Xilinx, operating at a maximum temperature of 85 degrees Celsius. It has 208 terminals and a quad terminal position, packaged in a 28x28mm plastic QFP-208. The device requires a 5V supply voltage, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. It has 112 outputs and 112 inputs, and can operate at a maximum clock frequency of 133.3 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4005-5PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 112 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005-5PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.