The XC4005-5PQ208I is a field programmable gate array from Xilinx, featuring a quad terminal position and a JEDEC package code of S-PQFP-G208. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum clock frequency of 133.3 MHz. The device has 208 pins and is packaged in a plastic QFP-208 format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 112 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |