The XC4005-6CB164B is a quad 5V field programmable gate array (FPGA) with 112 inputs and 112 outputs. It operates at a maximum clock frequency of 90.9 MHz and is available in a 164-pin quad flat package (QFP). The device is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It meets the MIL-STD-883 Class B screening level and is suitable for use in military and aerospace applications.
Xilinx XC4005-6CB164B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 164 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F164 |
| Width | 28.702 |
| Length | 28.702 |
| Pin Count | 164 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 90.9 |
| Number of Inputs | 112 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.