The XC4005-6CB164M is a quad 5V Field Programmable Gate Array (FPGA) from Xilinx. It features 112 inputs and 112 outputs, with a maximum clock frequency of 90.9 MHz. The device is packaged in a S-CQFP-F164 package type, which is a 164-pin quad flat package. The XC4005-6CB164M operates over a temperature range of -55°C to 125°C, making it suitable for use in a variety of applications. It is a military-temperature-grade device, indicating its ability to withstand extreme temperatures.
Xilinx XC4005-6CB164M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 164 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F164 |
| Width | 28.702 |
| Length | 28.702 |
| Pin Count | 164 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 90.9 |
| Number of Inputs | 112 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.