The XC4005-6PQ208C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 208-pin QFP package. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 112 inputs and 112 outputs, and can handle a maximum clock frequency of 90.9 MHz. It requires a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 90.9 |
| Number of Inputs | 112 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |