The XC4005E-1PQ160I is a 160-terminal quad FPGA from Xilinx, featuring a supply voltage range of 4.5 to 5.5V and a maximum clock frequency of 166MHz. It has 112 inputs and 112 outputs, packaged in a QFP-160 plastic package. This device is suitable for high-performance digital logic applications.
Xilinx XC4005E-1PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 112 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.