The XC4005E-2PQ100C is a 100-pin quad QFP field programmable gate array from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius and has a maximum clock frequency of 125 MHz. The device has 112 inputs and 112 outputs, and is supplied with a nominal voltage of 5V. It is packaged in a plastic QFP-100 package.
Xilinx XC4005E-2PQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 112 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005E-2PQ100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.